Part Details for 552241-1 by TE Connectivity
Overview of 552241-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 552241-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1513-ND
|
DigiKey | CONN RCPT 36POS EDGE MNT SOLDER Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Edge Mount 36 Terminal 1 Port |
75 In Stock |
|
$6.2000 / $19.6800 | Buy Now |
DISTI #
552241-1
|
Avnet Abacus | ASSY, RCPT, 36 POS, EDGE MTG (Alt: 552241-1) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Edge Mount 36 Terminal 1 Port |
75 In Stock |
|
$6.2000 / $19.6800 | Buy Now |
Part Details for 552241-1
552241-1 CAD Models
552241-1 Part Data Attributes:
|
552241-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552241-1
TE Connectivity
36 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body Depth | 0.388 inch | |
Body Length | 2.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | CSA, UL | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |