-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, PLUG, 14 POS, B SLOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F037
|
Newark | Assy, Plug, 14 Pos, B Slot Rohs Compliant: Yes |Amp Te Connectivity 552270-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now |
DISTI #
A24244-ND
|
DigiKey | CONN PLUG 14POS STR IDC Min Qty: 1 Lead time: 17 Weeks Container: Tray |
873 In Stock |
|
$6.8865 / $8.1800 | Buy Now |
DISTI #
552270-1
|
Avnet Americas | Conn IEEE 488 PL 14 POS 2.16mm IDT RA Cable Mount 14 Terminal 1 Port Tray - Trays (Alt: 552270-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$6.5009 / $7.8231 | Buy Now |
DISTI #
571-552270-1
|
Mouser Electronics | Headers & Wire Housings PLUG 14P BAIL LOCK 24-26 AWG RoHS: Compliant | 272 |
|
$7.5400 / $11.6300 | Buy Now |
DISTI #
73776368
|
RS | ASSY, PLUG, 14 POS, B SLOT, IDC D-Sub Connectors | TE Connectivity 552270-1 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7100 | RFQ |
|
Future Electronics | ASSY, PLUG, 14 POS, B SLOT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.1600 | Buy Now |
DISTI #
AMP552270-1
|
Heilind Electronics | ASSY PLUG 14 POS B SLOT | Americas - 0 in Stock |
|
$6.9124 / $8.2227 | Buy Now |
|
Onlinecomponents.com | ASSY, PLUG, 14 POS, B SLOT RoHS: Compliant |
169 In Stock |
|
$7.3600 / $10.8300 | Buy Now |
DISTI #
AMP552270-1
|
Interstate Connecting Components | ASSY PLUG 14 POS B SLOT | 0 |
|
$6.9124 / $8.2227 | Buy Now |
|
Master Electronics | ASSY, PLUG, 14 POS, B SLOT RoHS: Compliant |
169 In Stock |
|
$7.3600 / $10.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552270-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552270-1
TE Connectivity
ASSY, PLUG, 14 POS, B SLOT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body Breadth | 0.6 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.526 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | BAIL MT F | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |