-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, PLUG, 24 POS, B SLOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82F9842
|
Newark | Mini D Ribbon Connector, Plug, 24 Position, Idc/Idt, No. Of Contacts:24Contacts, Gender:Plug, Connector Type:Micro D, Contact Termination Type:Idc/Idt, Product Range:Champ Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 552283-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 | Buy Now |
DISTI #
552283-1
|
Avnet Americas | Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Tray - Trays (Alt: 552283-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$6.5723 / $7.9091 | Buy Now |
DISTI #
571-5522831
|
Mouser Electronics | D-Sub Standard Connectors PLUG 24P SCREW LOCK 24-26 AWG RoHS: Compliant | 159 |
|
$7.5400 / $9.8600 | Buy Now |
|
Future Electronics | 24 Position Dual Row Free Hanging In-Line IDC Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$7.3300 | Buy Now |
|
Future Electronics | 24 Position Dual Row Free Hanging In-Line IDC Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$7.3300 / $7.4200 | Buy Now |
DISTI #
AMP552283-1
|
Heilind Electronics | ASSY PLUG 24 POS B SLOT | Americas - 0 in Stock |
|
$8.1909 / $8.3132 | Buy Now |
|
Onlinecomponents.com | ASSY, PLUG, 24 POS, B SLOT RoHS: Compliant |
3095 In Stock |
|
$6.1600 / $9.4000 | Buy Now |
DISTI #
73588980
|
Verical | Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Box/Tray Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$7.8448 / $8.3131 | Buy Now |
DISTI #
78454741
|
Verical | Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Box/Tray Min Qty: 10 Package Multiple: 5 Date Code: 1705 | Americas - 295 |
|
$9.7188 / $12.2237 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552283-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552283-1
TE Connectivity
ASSY, PLUG, 24 POS, B SLOT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body Breadth | 0.6 inch | |
Body Depth | 0.389 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC 2B | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |