Part Details for 552443-1 by TE Connectivity
Overview of 552443-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552443-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1635
|
Newark | Plug Hsg Assy 24 Pos Rohs Compliant: Yes |Amp Te Connectivity 552443-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 | Buy Now |
DISTI #
A1530-ND
|
DigiKey | CONN PLUG 24POS STR IDC Min Qty: 1000 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7898 | Buy Now |
DISTI #
552443-1
|
Avnet Americas | Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Tray - Trays (Alt: 552443-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$11.6313 / $13.1321 | Buy Now |
DISTI #
571-552443-1
|
Mouser Electronics | Headers & Wire Housings PLUG 24P SCREW LOCK 26-28 AWG stranded RoHS: Compliant | 0 |
|
$12.2900 | Order Now |
DISTI #
AMP552443-1
|
Heilind Electronics | PLUG HSG ASSY 24 POS | Americas - 0 in Stock |
|
$13.7943 | Buy Now |
|
Onlinecomponents.com | Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Tray RoHS: Compliant |
114 In Stock |
|
$12.0900 / $16.4300 | Buy Now |
|
Quest Components | 1 |
|
$9.3120 / $11.1744 | Buy Now | |
DISTI #
AMP552443-1
|
Interstate Connecting Components | PLUG HSG ASSY 24 POS | 0 |
|
$13.7943 | Buy Now |
DISTI #
552443-1
|
Avnet Abacus | (Alt: 552443-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Tray RoHS: Compliant |
114 In Stock |
|
$12.0900 / $16.4300 | Buy Now |
Part Details for 552443-1
552443-1 CAD Models
552443-1 Part Data Attributes
|
552443-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552443-1
TE Connectivity
24 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | CHAMP | |
Body Breadth | 0.6 inch | |
Body Depth | 0.483 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | 2-552474-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 552443-1
This table gives cross-reference parts and alternative options found for 552443-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552443-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
57-30240 | Telecom and Datacom Connector, 24 Contact(s), Male, Solder Terminal, Locking, Plug, ROHS COMPLIANT | DDK Ltd | 552443-1 vs 57-30240 |
553444-2 | 24 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 552443-1 vs 553444-2 |