-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, PLUG, 50 POS, E SLOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1638
|
Newark | Assy, Plug, 50 Pos, E Slot Rohs Compliant: Yes |Amp Te Connectivity 552471-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $6.5100 | Buy Now |
DISTI #
A1546-ND
|
DigiKey | CONN PLUG 50POS STR IDC Min Qty: 1 Lead time: 19 Weeks Container: Tray |
438 In Stock |
|
$5.2150 / $6.4600 | Buy Now |
DISTI #
552471-1
|
Avnet Americas | Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Tray - Trays (Alt: 552471-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 6 Days Container: Tray | 0 |
|
$4.9230 / $5.9242 | Buy Now |
DISTI #
571-552471-1
|
Mouser Electronics | Headers & Wire Housings RIBBON CONNECTOR RoHS: Compliant | 120 |
|
$5.1000 / $6.3800 | Buy Now |
|
Future Electronics | ASSY, PLUG, 50 POS, E SLOT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Box | 0Box |
|
$4.9600 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP552471-1
|
Heilind Electronics | ASSY PLUG 50 POS E SLOT | Americas - 0 in Stock |
|
$5.2346 / $6.2269 | Buy Now |
|
Onlinecomponents.com | ASSY, PLUG, 50 POS, E SLOT RoHS: Compliant |
996 In Stock |
|
$4.9600 / $6.2300 | Buy Now |
DISTI #
AMP552471-1
|
Interstate Connecting Components | ASSY PLUG 50 POS E SLOT | 0 |
|
$5.2346 / $6.2269 | Buy Now |
DISTI #
552471-1
|
Avnet Abacus | (Alt: 552471-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552471-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552471-1
TE Connectivity
ASSY, PLUG, 50 POS, E SLOT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body Breadth | 0.6 inch | |
Body Depth | 0.31 inch | |
Body Length | 3.056 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.6966 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | BAIL MT F | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 552471-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552471-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
552173-1 | ASSY, PLUG, 50 POS, C SLOT | TE Connectivity | 552471-1 vs 552173-1 |
229974-4 | ASSY, PLUG, 50 POS, B SLOT | TE Connectivity | 552471-1 vs 229974-4 |
552390-1 | ASSY, PLUG, 50 POS, E SLOT | TE Connectivity | 552471-1 vs 552390-1 |
5553213-3 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | TE Connectivity | 552471-1 vs 5553213-3 |