Part Details for 55250-00-00-0 by Littelfuse Inc
Overview of 55250-00-00-0 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for 55250-00-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7831
|
Newark | 55250-00-00-0 Sens/ Box-Esd |Littelfuse 55250-00-00-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3700 / $37.4300 | Buy Now |
DISTI #
HE601-ND
|
DigiKey | SENSOR ROTARY 105DEG CONNECTOR Min Qty: 1 Lead time: 31 Weeks Container: Tray |
321 In Stock |
|
$30.4879 / $42.6800 | Buy Now |
DISTI #
934-55250-00-00-0
|
Mouser Electronics | Industrial Motion & Position Sensors 55250-00-00-0 SENS RoHS: Compliant | 97 |
|
$28.7600 / $42.6700 | Buy Now |
|
Ozdisan Elektronik | SENSOR ROTARY 105DEG SLOT CONNECTOR | 0 |
|
$46.4831 / $49.7369 | RFQ |
Part Details for 55250-00-00-0
55250-00-00-0 CAD Models
55250-00-00-0 Part Data Attributes
|
55250-00-00-0
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
55250-00-00-0
Littelfuse Inc
Hall Effect Sensor, -8-8mA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -8-8mA | |
Output Type | ANALOG CURRENT | |
Response Time | 4000 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V |