There are no models available for this part yet.
Overview of 5525DSO-DB002DS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5525DSO-DB002DS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-5525DSO-DB002DS-ND
|
DigiKey | PRESS,XDCR,5525DSO-DB002DS Min Qty: 300 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2125 | Buy Now | |
DISTI #
10206735-00
|
Avnet Americas | Pressure Sensor 0psi to 2psi Differential 14-Pin SMD - Bulk (Alt: 10206735-00) Min Qty: 300 Package Multiple: 100 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | PRESS,XDCR,5525DSO-DB002DS RoHS: Compliant | 0 |
|
$21.7300 / $61.0900 | Buy Now | ||
Master Electronics | PRESS,XDCR,5525DSO-DB002DS RoHS: Compliant | 0 |
|
$21.7300 / $61.0900 | Buy Now |
CAD Models for 5525DSO-DB002DS by TE Connectivity
Part Data Attributes for 5525DSO-DB002DS by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Accuracy-Max (%)
|
0.25%
|
Body Breadth
|
7.9 mm
|
Body Height
|
7.9 mm
|
Body Length or Diameter
|
12.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C/SPI
|
Output Range
|
0.60-2.40V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
2 Psi
|
Pressure Range-Min
|
-2 Psi
|
Pressure Sensing Mode
|
DIFFERENTIAL
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|