Part Details for 552AM000104DG by Skyworks Solutions Inc
Overview of 552AM000104DG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552AM000104DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552AM000104DG-ND
|
DigiKey | XTAL OSC VCXO 3.3V 6SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$35.3692 | Buy Now |
DISTI #
634-552AM000104DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended dual frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$34.6300 / $35.3600 | Order Now |
Part Details for 552AM000104DG
552AM000104DG CAD Models
552AM000104DG Part Data Attributes:
|
552AM000104DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
552AM000104DG
Skyworks Solutions Inc
Oscillator, 10MHz Min, 945MHz Max, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |