Part Details for 552CM000109DGR by Skyworks Solutions Inc
Overview of 552CM000109DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552CM000109DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552CM000109DGR-ND
|
DigiKey | XTAL OSC VCXO 3.3V 6SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.4853 | Buy Now |
DISTI #
634-552CM000109DGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended dual frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$20.3700 | Order Now |
DISTI #
552CM000109DGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 552CM000109DGR
552CM000109DGR CAD Models
552CM000109DGR Part Data Attributes
|
552CM000109DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
552CM000109DGR
Skyworks Solutions Inc
Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 98 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |