Part Details for 553-0700 by Deltron / DEM Manufacturing
Overview of 553-0700 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6878
|
Newark | Banana Plug, 16A, Screw, Yellow, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:16A, Voltage Rating:50V, Contact Plating:Nickel Plated Contacts, Connector Colour:Yellow, Contact Material:Brass, Product Range:553 Series Rohs Compliant: Yes |Deltron Components 553-0700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$0.7120 / $1.1600 | Buy Now |
DISTI #
164-553-0700
|
Mouser Electronics | Test Plugs & Test Jacks YELLOW 553 4MM STACK PLUG | 204 |
|
$0.6690 / $1.3800 | Buy Now |
DISTI #
553-0700
|
TME | Plug, 4mm banana, 16A, 50VDC, yellow, for cable, 2.5mm2, screw Min Qty: 1 | 145 |
|
$1.2700 / $1.7200 | Buy Now |