Part Details for 553-40350 by HellermannTyton
Overview of 553-40350 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-40350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0054
|
Newark | Heat-Shrink Tubing, 3:1, 3Mm, Yellow, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.118", I.d. Supplied - Metric:3Mm, Shrink Tubing/Boot Colour:Yellow, Length - Imperial:577.428Ft, Length - Metric:176M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 553-40350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$741.0500 | Buy Now |
DISTI #
TULT3-1YE-YE
|
TME | Heat shrink markers, yellow, thin walled, Shrinking ratio: 3: 1 Min Qty: 176 | 0 |
|
$6.8800 / $8.5400 | RFQ |
DISTI #
2673111
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 3:1, 3MM, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$954.1688 / $993.9237 | Buy Now |
DISTI #
2673111
|
Farnell | HEAT-SHRINK TUBING, 3: 1, 3MM, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$723.3700 / $997.7508 | Buy Now |
Part Details for 553-40350
553-40350 CAD Models
553-40350 Part Data Attributes:
|
553-40350
HellermannTyton
Buy Now
|
Compare Parts:
553-40350
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |