There are no models available for this part yet.
Overview of 553-50003 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50003-5076FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 76 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50003-5072ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50003-5120ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 120 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 553-50003 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK7016
|
Newark | 553-50003 |Hellermanntyton 553-50003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
329-55350003
|
Mouser Electronics | Wire Labels & Markers 553-50003 .125 3.17MM 1000/BX RoHS: Compliant | 0 |
|
$662.4200 | Order Now | |
DISTI #
70163038
|
RS | HeatShrink Labels, 0.125" SingleSided, Polyolefin, White, 100/roll | HellermannTyton 553-50003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$709.2800 / $762.6600 | RFQ | |
Onlinecomponents.com | ShrinkTrak Labels - 1-Sided - Unslit - 0.125" (3.17mm) - PO-X - White - 1000/box RoHS: Compliant |
1 In Stock |
|
$641.1900 / $675.9900 | Buy Now | ||
DISTI #
553-50003
|
TTI | Wire Labels & Markers 553-50003 .125 3.17MM 1000/BX RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$617.9700 | Buy Now | |
DISTI #
000000000002290209
|
Sager | Wire Labels & Markers 553-50003 .125 3.17MM 1000/BX Min Qty: 1 | 0 |
|
$874.3000 | Buy Now | |
Master Electronics | ShrinkTrak Labels - 1-Sided - Unslit - 0.125" (3.17mm) - PO-X - White - 1000/box RoHS: Compliant |
1 In Stock |
|
$641.1900 / $675.9900 | Buy Now |