Part Details for 553-50086 by HellermannTyton
Overview of 553-50086 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-50086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-50086-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHT 1000BX Min Qty: 50 Lead time: 7 Weeks Container: - | Temporarily Out of Stock |
|
$461.7634 | Buy Now |
DISTI #
329-55350086
|
Mouser Electronics | Wire Labels & Markers .5(12.7MM)WH 3-SLIT 1000/BX RoHS: Compliant | 0 |
|
$461.7600 | Order Now |
DISTI #
71381070
|
RS | Heat Shrink Labels, Single Side, 3-Slit, .5" (12.7mm), PO-X, White | HellermannTyton 553-50086 RoHS: Compliant Min Qty: 50 Package Multiple: 1000 Container: Box | 0 |
|
$587.3200 | RFQ |
|
Onlinecomponents.com | ShrinkTrak Labels - 1-Sided - 4-Slit - 0.5" (12.7mm) - PO-X - White - 1000/box RoHS: Compliant | 0 |
|
$429.9600 / $1,229.5800 | Buy Now |
DISTI #
553-50086
|
TTI | Wire Labels & Markers .5(12.7MM)WH 3-SLIT 1000/BX RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$436.5400 | Buy Now |
DISTI #
000000000002290268
|
Sager | Wire Labels & Markers .5(12.7MM)WH 3-SLIT 1000/BX Min Qty: 1 | 0 |
|
$600.2000 | Buy Now |