There are no models available for this part yet.
Overview of 553-60003 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X60003BIG3Z-41T1 | Renesas Electronics Corporation | Precision 4.096V SOT-23 FGA™ Voltage Reference | |
X60003BIG3Z-50T1 | Renesas Electronics Corporation | Precision 5.0V SOT-23 FGA™ Voltage Reference, SOT23, /Reel | |
X60003CIG3Z-41T1 | Renesas Electronics Corporation | Precision 4.096V SOT-23 FGA™ Voltage Reference |
Price & Stock for 553-60003 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1436-553-60003-ND
|
DigiKey | 553-60003 .25" 6.4MM 3,000/BX Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,296.4200 | Buy Now | |
DISTI #
3937-553-60003-ND
|
DigiKey | 553-60003 .25" 6.4MM 3,000/BX Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-553-60003
|
Mouser Electronics | Wire Labels & Markers ShrinkTrak Labels, 2-Sided, Unslit, Halogen Free, 1.97" x .43", Polyolefin, White, 3000/pkg RoHS: Compliant | 0 |
|
$2,234.6200 | Order Now | |
Onlinecomponents.com | ShrinkTrak Labels - 2-Sided - Unslit - Halogen Free - 1.97" x .43" - Polyolefin - White - 3000/pkg RoHS: Compliant | 0 |
|
$2,154.4800 / $2,307.1400 | Buy Now | ||
DISTI #
TLFX64DS-1X50WH
|
TME | Heat shrink markers, 50mm, white, thin walled, Temp: -55÷105°C Min Qty: 1 | 0 |
|
$1,943.9000 / $2,413.1100 | RFQ | |
DISTI #
000000000006071492
|
Sager | Wire Labels & Markers ShrinkTrak Labels, 2-Sided, Unslit, Halogen Free, 1.97 x .43, Polyolefin, White, 3000/pkg | 0 |
|
Buy Now |