Part Details for 553-60008 by HellermannTyton
Overview of 553-60008 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
601760008 | Amphenol Communications Solutions | HD Mini-SAS Cable Assembly, 28 AWG, 3 meters, passive | |
10130836-000820BLF | Amphenol Communications Solutions | HPCE BTB VT Receptacle 8P20S WITH GUIDE | |
10122460-008LF | Amphenol Communications Solutions | 10122460-008LF-PWR LO PRO RAH 15S+2P |
Price & Stock for 553-60008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-553-60008-ND
|
DigiKey | 553-60008 1.5" 38.1MM 500/BX Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4,131.2200 | Buy Now |
DISTI #
1436-553-60008-ND
|
DigiKey | 553-60008 1.5" 38.1MM 500/BX Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,409.6300 | Buy Now |
DISTI #
329-553-60008
|
Mouser Electronics | Wire Labels & Markers ShrinkTrak Labels, 2-Sided, Unslit, Halogen Free, 1.97" x 2.48", Polyolefin, White, 500/pkg RoHS: Compliant | 0 |
|
$2,338.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,286.6900 / $2,453.5500 | Buy Now |
DISTI #
TLFX381DS-1X50-WH
|
TME | Heat shrink markers, 50mm, white, thin walled, Temp: -55÷105°C Min Qty: 1 | 0 |
|
$1,034.5800 / $1,291.4300 | RFQ |
DISTI #
000000000006071497
|
Sager | Wire Labels & Markers ShrinkTrak Labels, 2-Sided, Unslit, Halogen Free, 1.97 x 2.48, Polyolefin, White, 500/pkg | 0 |
|
Buy Now |