Part Details for 553-60040 by HellermannTyton
Overview of 553-60040 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145226-0040N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10106124-6004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+16S+3HP STB, Right Angle, Header. | |
95676-004-00LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 5, Right Angle Modular Jack Assembly 8 Pos Shielded (1x4), 32 Positions, with Filter, Diamond Peg |
Price & Stock for 553-60040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-553-60040-ND
|
DigiKey | 553-60040.125" 3.2MM 15,000/BX Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,510.2500 | Buy Now |
DISTI #
3937-553-60040-ND
|
DigiKey | 553-60040.125" 3.2MM 15,000/BX Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-553-60040
|
Mouser Electronics | Wire Labels & Markers ShrinkTrak Labels, 2-Sided, 2-Slit, Halogen Free, 0.63" x .24", Polyolefin, White, 15,000/pkg RoHS: Compliant | 0 |
|
$3,510.2400 | Order Now |
DISTI #
71959854
|
RS | ShrinkTrak Labels, 2-Sided, Halogen Free, 0.63" x .24", Polyolefin, White | HellermannTyton 553-60040 RoHS: Compliant Min Qty: 1 Package Multiple: 15000 Container: Box | 0 |
|
$4,398.5400 | RFQ |
|
Onlinecomponents.com | ShrinkTrak Labels - 2-Sided - 2-Slit - Halogen Free - 0.63" x .24" - Polyolefin - White - 15,000/pkg RoHS: Compliant | 0 |
|
$3,331.1500 / $3,475.4900 | Buy Now |
DISTI #
TLFX32DS-3X16WH
|
TME | Heat shrink markers, 16mm, white, thin walled, Temp: -55÷105°C Min Qty: 1 | 0 |
|
$2,739.8900 / $3,401.2400 | RFQ |
DISTI #
000000000006071508
|
Sager | Wire Labels & Markers ShrinkTrak Labels, 2-Sided, 2-Slit, Halogen Free, 0.63 x .24, Polyolefin, White, 15,000/pkg | 0 |
|
Buy Now |