There are no models available for this part yet.
Overview of 553-72500 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-0010BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions, With Sensor Contact | |
SIT8008BI-23-33E-14.725000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT3808AI-C3-33SE-37.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 553-72500 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
THTT24DS-1X50-WH
|
TME | Heat shrink markers, 50mm, white, Shrinking ratio: 2: 1 Min Qty: 1000 | 0 |
|
$0.9000 / $1.0800 | RFQ |