Part Details for 55300-00-02-C by Littelfuse Inc
Overview of 55300-00-02-C by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 55300-00-02-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7833
|
Newark | 55300-00-02-C Sens/ Box-Esd |Littelfuse 55300-00-02-C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 | Buy Now |
DISTI #
HE607-ND
|
DigiKey | SENSOR ROTARY 360DEG WIRE LEADS Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$16.2508 / $25.1400 | Buy Now |
DISTI #
934-55300-00-02-C
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 55300-00-02-C SENS RoHS: Compliant | 14 |
|
$16.8700 / $25.6500 | Buy Now |
|
Future Electronics | 55300 Series 5.5 V 8 mA 360° Angular Analog output Flat Pack Rotary Hall Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$16.5000 / $16.6500 | Buy Now |
|
Ozdisan Elektronik | SENSOR ROTARY 360DEG WIRE LEADS | 0 |
|
$30.2805 / $32.4001 | RFQ |
Part Details for 55300-00-02-C
55300-00-02-C CAD Models
55300-00-02-C Part Data Attributes
|
55300-00-02-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
55300-00-02-C
Littelfuse Inc
Hall Effect Sensor, -8-8mA, Rectangular, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | EMC PROTECTION | |
Body Breadth | 20.4 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.5 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -8-8mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 4000 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |