Part Details for 5530218-6 by TE Connectivity
Overview of 5530218-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5530218-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2380
|
Newark | Crimp Snap Twin Leaf Connector |Amp Te Connectivity 5530218-6 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8300 | Buy Now |
DISTI #
5530218-6-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 1080 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8648 | Buy Now |
DISTI #
5530218-6
|
Avnet Americas | Conn Card Edge SKT 30 POS Solder RA Thru-Hole - Bulk (Alt: 5530218-6) RoHS: Compliant Min Qty: 1080 Package Multiple: 360 Container: Bulk | 0 |
|
$16.3034 / $18.4071 | Buy Now |
DISTI #
571-5530218-6
|
Mouser Electronics | Standard Card Edge Connectors SNAP TWIN LEAF CON CRIMP RoHS: Compliant | 0 |
|
$17.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 360 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$15.4700 | Buy Now |
DISTI #
AMP5530218-6
|
Heilind Electronics | CRIMP SNAP TWIN LEAF CONNECTOR | Americas - 0 in Stock |
|
$19.3352 | Buy Now |
|
Onlinecomponents.com | CRIMP SNAP TWIN LEAF CONNECTOR RoHS: Compliant | 0 |
|
$16.6600 / $48.9100 | Buy Now |
DISTI #
AMP5530218-6
|
Interstate Connecting Components | CRIMP SNAP TWIN LEAF CONNECTOR | 0 |
|
$19.3352 | Buy Now |
DISTI #
5530218-6
|
Avnet Abacus | (Alt: 5530218-6) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMP SNAP TWIN LEAF CONNECTOR RoHS: Compliant | 0 |
|
$16.6600 / $48.9100 | Buy Now |
Part Details for 5530218-6
5530218-6 CAD Models
5530218-6 Part Data Attributes
|
5530218-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5530218-6
TE Connectivity
CRIMP SNAP TWIN LEAF CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Body Depth | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |