5532436-1
TE Connectivity
Description: ASSY,PIN,VERTICAL,HDI,LEAD-FRE

Overview of 5532436-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for 5532436-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42K7244
Newark Assy, pin, vertical, hdi, lead-Free,4Row, w/O Rohs Compliant: Yes |Amp Te Connectivity 5532436-1 RoHS: Compliant Min Qty: 245 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $32.6100
  • 250 $31.6300
$31.6300 / $32.6100 Buy Now
DISTI # A123242-ND
DigiKey CONN HEADER HD 100POS PCB Min Qty: 1 Lead time: 47 Weeks Container: Tube 28
In Stock
  • 1 $33.1500
  • 14 $30.8800
$30.8800 / $33.1500 Buy Now
DISTI # 5532436-1
Avnet Americas Conn HDI PIN 100 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5532436-1) RoHS: Compliant Min Qty: 245 Package Multiple: 245 Lead time: 45 Weeks, 0 Days Container: Tube 0
  • 245 $27.7921
$27.7921 Buy Now
DISTI # 571-5532436-1
Mouser Electronics High Speed / Modular Connectors .100 PLG 4X025P VRT RoHS: Compliant 19
  • 1 $33.1300
  • 7 $30.8800
  • 252 $30.2600
$30.2600 / $33.1300 Buy Now
DISTI # 73776388
RS ASSY, PIN, VERTICAL, HDI, LEAD-FRE, PCB Headers and Receptacles | TE Connectivity 5532436-1 Min Qty: 245 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 245 $40.3700
$40.3700 RFQ
Future Electronics 100 Position 4 Row Vertical Through Hole Amp-HDI Plug Assembly RoHS: Compliant pbFree: Yes Min Qty: 245 Package Multiple: 7 Lead time: 45 Weeks Container: Tube 0
Tube
  • 7 $30.8100
  • 14 $30.5800
  • 21 $30.4500
  • 35 $30.2900
  • 70 $29.9400
$29.9400 / $30.8100 Buy Now
DISTI # AMP5532436-1
Heilind Electronics ASSYPINVERTICALHDILEAD-FRE Americas - 0 in Stock
  • 245 $36.3296
$36.3296 Buy Now
Onlinecomponents.com ASSY,PIN,VERTICAL,HDI,LEAD-FRE RoHS: Compliant Alternative Product Available
  • 62 $87.8600
  • 123 $46.7500
  • 184 $32.2400
  • 245 $31.5900
$31.5900 / $87.8600 Buy Now
DISTI # 5532436-1
TTI High Speed / Modular Connectors .100 PLG 4X025P VRT Min Qty: 245 Package Multiple: 7 Container: Tube Americas - 0
  • 245 $29.9400
  • 490 $27.9800
  • 735 $26.3600
  • 2,695 $17.6800
$17.6800 / $29.9400 Buy Now
DISTI # AMP5532436-1
Interstate Connecting Components ASSYPINVERTICALHDILEAD-FRE 0
  • 245 $36.3296
$36.3296 Buy Now
DISTI # 5532436-1
Avnet Abacus (Alt: 5532436-1) RoHS: Compliant Min Qty: 245 Package Multiple: 7 Lead time: 51 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114400503455
Chip1Stop Conn HDI PL 100 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant 124
  • 1 $33.0100
  • 7 $30.5000
$30.5000 / $33.0100 Buy Now
Master Electronics ASSY,PIN,VERTICAL,HDI,LEAD-FRE RoHS: Compliant Alternative Product Available
  • 62 $87.8600
  • 123 $46.7500
  • 184 $32.2400
  • 245 $31.5900
$31.5900 / $87.8600 Buy Now

CAD Models for 5532436-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5532436-1 by TE Connectivity

5532436-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
45 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.58 inch
Body Depth
0.461 inch
Body Length
3.25 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.112 N
Insulation Resistance
4000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
29.9212u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.19 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
100
UL Flammability Code
94V-0
Withdrawl Force-Min
.0278 N
Want to compare parts?
  1. 5532436-1
    TE Connectivity
    ASSY,PIN,VERTICAL,HDI,LEAD-FRE
    VS

Alternate Parts for 5532436-1

This table gives cross-reference parts and alternative options found for 5532436-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5532436-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
532436-1 HDI PIN ASSY 4 ROW 100 POS TE Connectivity 5532436-1 vs 532436-1

Related Parts for 5532436-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5532436-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5532436-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5532436-1 would you like to use for your alert(s)?
  • Please alert me when 5532436-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5532436-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5532436-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5532436-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5532436-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5532436-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: