-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7245
|
Newark | Assy, pin, vertical, hdi, lead-Free,4Row, w/O Rohs Compliant: Yes |Amp Te Connectivity 5532436-7 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2700 / $50.0400 | Buy Now |
DISTI #
5532436-7-ND
|
DigiKey | CONN HEADER HD 200POS PCB Min Qty: 140 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.3671 | Buy Now |
DISTI #
5532436-7
|
Avnet Americas | Conn HDI M 200 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5532436-7) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$43.2978 | Buy Now |
DISTI #
571-5532436-7
|
Mouser Electronics | High Speed / Modular Connectors .100 PLG 4X050P VRT RoHS: Compliant | 0 |
|
$50.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$45.2800 | Buy Now |
DISTI #
AMP5532436-7
|
Heilind Electronics | ASSY,PIN,VERTICAL,HDI,LEA | Americas - 0 in Stock |
|
$56.5984 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,VERTICAL,HDI,LEAD-FRE RoHS: Compliant | 0 |
|
$49.2800 / $138.5500 | Buy Now |
DISTI #
AMP5532436-7
|
Interstate Connecting Components | ASSY,PIN,VERTICAL,HDI,LEA | 0 |
|
$56.5984 | Buy Now |
DISTI #
5532436-7
|
Avnet Abacus | Conn HDI M 200 POS 2.54mm Solder ST Thru-Hole (Alt: 5532436-7) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ASSY,PIN,VERTICAL,HDI,LEAD-FRE RoHS: Compliant | 0 |
|
$49.2800 / $138.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5532436-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5532436-7
TE Connectivity
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.461 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |