-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P3926
|
Newark | Assy, pin, vertical, hdi, lead-Free,3Row, w/O |Amp Te Connectivity 5532447-1 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7500 / $15.4300 | Buy Now |
DISTI #
36AC6141
|
Newark | Assy, pin, vertical, hdi, lead-Fre |Amp Te Connectivity 5532447-1 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3100 | Buy Now |
DISTI #
5532447-1-ND
|
DigiKey | CONN HEADER HD 75POS PCB Min Qty: 7 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.7399 / $21.8343 | Buy Now |
DISTI #
5532447-1
|
Avnet Americas | Conn HDI PL 75 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5532447-1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$13.2858 / $15.9879 | Buy Now |
DISTI #
571-5532447-1
|
Mouser Electronics | High Speed / Modular Connectors PIN VERT HDI 3ROW RoHS: Compliant | 0 |
|
$15.4600 / $22.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$13.2500 | Buy Now |
DISTI #
AMP5532447-1
|
Heilind Electronics | ASSYPINVERTICALHDILEAD-FRE | Americas - 0 in Stock |
|
$16.5575 / $16.8047 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,VERTICAL,HDI,LEAD-FRE RoHS: Compliant |
280 In Stock 280 On Order |
|
$18.3800 / $24.0500 | Buy Now |
DISTI #
AMP5532447-1
|
Interstate Connecting Components | ASSYPINVERTICALHDILEAD-FRE | 0 |
|
$16.5575 / $16.8047 | Buy Now |
DISTI #
5532447-1
|
Avnet Abacus | Conn HDI PL 75 POS 2.54mm Solder ST Thru-Hole (Alt: 5532447-1) RoHS: Compliant Min Qty: 140 Package Multiple: 7 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5532447-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5532447-1
TE Connectivity
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.48 inch | |
Body Depth | 0.461 inch | |
Body Length | 3.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 3000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 75 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |