Part Details for 5533-04CPB by Molex
Overview of 5533-04CPB by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5533-04CPB
5533-04CPB CAD Models
5533-04CPB Part Data Attributes:
|
5533-04CPB
Molex
Buy Now
Datasheet
|
Compare Parts:
5533-04CPB
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5533-04CPB
This table gives cross-reference parts and alternative options found for 5533-04CPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5533-04CPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61685-404 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 5533-04CPB vs 61685-404 |
91750-104 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 5533-04CPB vs 91750-104 |
ESQT-102-02-G-D-650 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 5533-04CPB vs ESQT-102-02-G-D-650 |
91741-004 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 5533-04CPB vs 91741-004 |
66927-002 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 5533-04CPB vs 66927-002 |
71210-004 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 5533-04CPB vs 71210-004 |
8614-10-04-2-S0-1 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 5533-04CPB vs 8614-10-04-2-S0-1 |
87174-604 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 5533-04CPB vs 87174-604 |
8614-10-4-2-YO-7 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 5533-04CPB vs 8614-10-4-2-YO-7 |
91802-304CR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 5533-04CPB vs 91802-304CR |