5533268-5
TE Connectivity
Description: ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

Overview of 5533268-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 5533268-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90AJ0381
Newark High Speed/Modular Conn Assy, recpt, r.angle |Amp Te Connectivity 5533268-5 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $66.2000
  • 5 $64.7400
  • 10 $63.8800
  • 25 $63.0300
  • 50 $62.7500
  • 100 $62.6600
$62.6600 / $66.2000 Buy Now
DISTI # 19R2470
Newark Assy, recpt, r.angle, hdi, lead-Free,3Row, w/ |Amp Te Connectivity 5533268-5 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $64.8300
  • 100 $61.0700
  • 250 $60.1300
$60.1300 / $64.8300 Buy Now
DISTI # 5533268-5
Avnet Americas Conn HDI RCP 120 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5533268-5) RoHS: Compliant Min Qty: 96 Package Multiple: 4 Container: Tube 768 Factory Stock
  • 96 $52.8471
$52.8471 Buy Now
DISTI # 571-5533268-5
Mouser Electronics High Speed / Modular Connectors ASSY,RECPT,R.ANGLE HDI,3ROW,W/ RoHS: Compliant 0
  • 96 $60.2500
$60.2500 Order Now
DISTI # 73776398
RS ASSY, RECPT, R.ANGLE, HDI, LEAD-FR, PCB Headers and Receptacles | TE Connectivity 5533268-5 Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 96 $76.1400
$76.1400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 4 Lead time: 45 Weeks Container: Tube 0
Tube
  • 96 $55.2700
$55.2700 Buy Now
DISTI # AMP5533268-5
Heilind Electronics ASSYRECPTR.ANGLEHDILEAD-FR Americas - 0 in Stock
  • 96 $70.1123
  • 108 $69.0812
$69.0812 / $70.1123 Buy Now
Onlinecomponents.com ASSY,RECPT,R.ANGLE,HDI,LEAD-FR RoHS: Compliant 956 Partner Stock
576 Factory Stock
  • 1 $67.1900
  • 5 $64.7400
  • 10 $63.5700
  • 24 $62.6200
  • 48 $61.3700
  • 72 $60.4400
  • 96 $59.5300
$59.5300 / $67.1900 Buy Now
DISTI # 55332685-TEC
TME 5533268-5 Min Qty: 4 956
  • 4 $75.1102
  • 8 $66.3465
  • 12 $65.0964
  • 24 $63.8463
  • 96 $62.5936
  • 252 $48.2449
  • 500 $35.2089
$35.2089 / $75.1102 Buy Now
DISTI # AMP5533268-5
Interstate Connecting Components ASSYRECPTR.ANGLEHDILEAD-FR 0
  • 96 $70.1123
  • 108 $69.0812
$69.0812 / $70.1123 Buy Now
Powell Electronics ASSY,RECPT,R.ANGLE,HDI,LEAD-FR Min Qty: 96 380
  • 96 $72.2695
  • 250 $55.7078
  • 500 $40.6516
  • 2,500 $30.1123
$30.1123 / $72.2695 Buy Now
DISTI # 5533268-5
Avnet Abacus (Alt: 5533268-5) RoHS: Compliant Min Qty: 96 Package Multiple: 4 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114402597591
Chip1Stop Connector Other RoHS: Compliant 956
  • 4 $76.0000
  • 8 $74.4000
  • 12 $68.8000
  • 20 $67.5000
  • 96 $65.4000
  • 252 $42.5000
  • 500 $31.0000
$31.0000 / $76.0000 Buy Now
Master Electronics ASSY,RECPT,R.ANGLE,HDI,LEAD-FR RoHS: Compliant 956 Partner Stock
576 Factory Stock
  • 1 $67.1900
  • 5 $64.7400
  • 10 $63.5700
  • 24 $62.6200
  • 48 $61.3700
  • 72 $60.4400
  • 96 $59.5300
$59.5300 / $67.1900 Buy Now

CAD Models for 5533268-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5533268-5 by TE Connectivity

5533268-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Body Depth
0.723 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
3000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
120
UL Flammability Code
94V-0
Want to compare parts?
  1. 5533268-5
    TE Connectivity
    ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
    VS

Alternate Parts for 5533268-5

This table gives cross-reference parts and alternative options found for 5533268-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5533268-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
531984-6 BOX RECP HSG 120 POS TE Connectivity 5533268-5 vs 531984-6

Related Parts for 5533268-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5533268-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5533268-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5533268-5 would you like to use for your alert(s)?
  • Please alert me when 5533268-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5533268-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5533268-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5533268-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5533268-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5533268-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: