-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,RIGHT ANGLE,HDI,LEAD-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7250
|
Newark | Assy, pin, right Angle, hdi, lead-Free,4Row, Rohs Compliant: Yes |Amp Te Connectivity 5533286-2 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3700 / $28.2300 | Buy Now |
DISTI #
5533286-2-ND
|
DigiKey | CONN HEADER HD 120POS PCB Min Qty: 210 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.9391 | Buy Now |
DISTI #
5533286-2
|
Avnet Americas | Conn HDI PL 120 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5533286-2) RoHS: Compliant Min Qty: 210 Package Multiple: 6 Container: Tube | 0 |
|
$25.2314 / $30.3632 | Buy Now |
DISTI #
571-5533286-2
|
Mouser Electronics | High Speed / Modular Connectors ASSY PIN RA HDI LEAD RoHS: Compliant | 0 |
|
$28.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 6 Container: Tube | 0Tube |
|
$25.1600 | Buy Now |
DISTI #
AMP5533286-2
|
Heilind Electronics | ASSY,PIN,RIGHT ANGLE,HDI,LEAD- | Americas - 0 in Stock |
|
$31.4449 / $31.9142 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,RIGHT ANGLE,HDI,LEAD- RoHS: Compliant |
3 In Stock |
|
$29.8400 / $38.9600 | Buy Now |
DISTI #
5533286-2
|
Avnet Americas | Conn HDI PL 120 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5533286-2) RoHS: Compliant Min Qty: 210 Package Multiple: 6 Container: Tube | 0 |
|
$25.2314 / $30.3632 | Buy Now |
DISTI #
AMP5533286-2
|
Interstate Connecting Components | ASSY,PIN,RIGHT ANGLE,HDI,LEAD- | 0 |
|
$31.4449 / $31.9142 | Buy Now |
|
Master Electronics | ASSY,PIN,RIGHT ANGLE,HDI,LEAD- RoHS: Compliant |
3 In Stock |
|
$29.8400 / $38.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5533286-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5533286-2
TE Connectivity
ASSY,PIN,RIGHT ANGLE,HDI,LEAD-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.58 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5533286-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5533286-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
533286-2 | HDI PIN ASSY 4 ROW 120 POS R/A | TE Connectivity | 5533286-2 vs 533286-2 |