-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8928
|
Newark | High Speed/Modular Connectors Assy |Amp Te Connectivity 5533514-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.1100 | Buy Now |
DISTI #
19R2493
|
Newark | Assy, recpt, r.angle, hdi, lead-Free,3Row, ct |Amp Te Connectivity 5533514-6 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.6700 | Buy Now |
DISTI #
5533514-6-ND
|
DigiKey | CONN RCPT HD 330POS PCB Min Qty: 126 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$135.4142 | Buy Now |
DISTI #
5533514-6
|
Avnet Americas | Conn HDI F 330 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5533514-6) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$129.7278 | Buy Now |
DISTI #
571-5533514-6
|
Mouser Electronics | High Speed / Modular Connectors ASSY,RECPT,R.ANGLE HDI,3ROW,CT RoHS: Compliant | 0 |
|
$154.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 63 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$127.4500 | Buy Now |
DISTI #
AMP5533514-6
|
Heilind Electronics | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR | Americas - 0 in Stock |
|
$159.3108 | Buy Now |
|
Onlinecomponents.com | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR RoHS: Compliant | 0 |
|
$136.5800 / $396.7000 | Buy Now |
DISTI #
AMP5533514-6
|
Interstate Connecting Components | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR | 0 |
|
$159.3108 | Buy Now |
DISTI #
5533514-6
|
Avnet Abacus | (Alt: 5533514-6) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5533514-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5533514-6
TE Connectivity
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.36 inch | |
Body Depth | 0.334 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 3000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 330 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 5533514-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5533514-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
533514-6 | 330 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5533514-6 vs 533514-6 |