-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECEPTACLE,EURO,TYPE C/2,L-FREE,A&C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8931
|
Newark | Din 41612 Connectors C/2 Rec Vrt A Cx16C L2 |Amp Te Connectivity 5535068-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$5.0200 / $5.7100 | Buy Now |
DISTI #
19R2513
|
Newark | Assy, receptacle, euro, type C/2,l-Free, a&c |Amp Te Connectivity 5535068-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.3500 | Buy Now |
DISTI #
A32850-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
123 In Stock |
|
$2.8588 / $4.7200 | Buy Now |
DISTI #
5535068-5
|
Avnet Americas | Conn DIN 41612 RCP 32 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 5535068-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$2.5303 / $3.0449 | Buy Now |
DISTI #
571-5535068-5
|
Mouser Electronics | DIN 41612 Connectors C/2 REC VRT A CX16C L2 RoHS: Compliant | 28 |
|
$2.9000 / $4.7200 | Buy Now |
DISTI #
73776411
|
RS | ASSY, RECEPTACLE, EURO, TYPE C/2,L-FREE, A and C, Eurocard Connectors | TE Connectivity 5535068-5 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1700 | RFQ |
|
Future Electronics | ASSY,RECEPTACLE,EURO,TYPE C/2,L-FREE,A&C RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.0000 / $3.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.0000 / $3.1800 | Buy Now |
DISTI #
AMP5535068-5
|
Heilind Electronics | ASSYRECEPTACLEEUROTYPE C/2L-FREEAC | Americas - 0 in Stock |
|
$3.0266 / $3.2005 | Buy Now |
DISTI #
52021407
|
Verical | Conn DIN 41612 RCP 32 POS 2.54mm Press Fit ST Thru-Hole Box RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 1140 |
|
$3.5142 / $4.9272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5535068-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5535068-5
TE Connectivity
ASSY,RECEPTACLE,EURO,TYPE C/2,L-FREE,A&C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.417 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |