-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2516
|
Newark | Assy, receptacle, eurocard, type C, lead-Fre |Amp Te Connectivity 5535079-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 | Buy Now |
DISTI #
A32854-ND
|
DigiKey | CONN DIN RCPT 120POS PCB GOLD Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5018 / $9.7100 | Buy Now |
DISTI #
5535079-5
|
Avnet Americas | Conn DIN 41612 RCP 120 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5535079-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$5.4258 / $6.5293 | Buy Now |
DISTI #
571-5535079-5
|
Mouser Electronics | DIN 41612 Connectors C/X REC VRT ABCX40C L2 PFIT RoHS: Compliant | 7 |
|
$6.5700 / $10.6700 | Buy Now |
DISTI #
73776412
|
RS | ASSY, RECEPTACLE, EUROCARD, TYPE C, LEAD-FRE, Eurocard Connectors | TE Connectivity 5535079-5 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9400 | RFQ |
|
Future Electronics | ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$5.9000 / $5.9500 | Buy Now |
DISTI #
AMP5535079-5
|
Heilind Electronics | ASSYRECEPTACLEEUROCARDTYPE CLEAD-FRE | Americas - 0 in Stock |
|
$5.5716 / $5.8920 | Buy Now |
|
Onlinecomponents.com | ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE RoHS: Compliant |
15 In Stock |
|
$6.6800 / $9.5500 | Buy Now |
DISTI #
AMP5535079-5
|
Interstate Connecting Components | ASSYRECEPTACLEEUROCARDTYPE CLEAD-FRE | 0 |
|
$5.5716 / $5.8920 | Buy Now |
DISTI #
5535079-5
|
Avnet Abacus | Conn DIN 41612 RCP 120 POS 2.54mm Solder ST Thru-Hole (Alt: 5535079-5) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5535079-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5535079-5
TE Connectivity
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.252 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5535079-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5535079-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535079-4 | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 5535079-5 vs 535079-4 |
535079-9 | 120 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 5535079-5 vs 535079-9 |