-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT ASSY,14 POSN,SCR LK,L PF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4932
|
Newark | Recpt Assy,14 Posn, scr Lk, l Pf |Amp Te Connectivity 553597-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $19.2100 | Buy Now |
DISTI #
A24214-ND
|
DigiKey | CONN RCPT 14POS STR IDC Min Qty: 1 Lead time: 15 Weeks Container: Tray |
491 In Stock |
|
$11.9660 / $16.8900 | Buy Now |
DISTI #
553597-1
|
Avnet Americas | Conn SCSI RCP 14 POS 1.27mm IDT RA Cable Mount 14 Terminal 1 Port Tray - Trays (Alt: 553597-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$10.2795 / $12.3702 | Buy Now |
DISTI #
571-553597-1
|
Mouser Electronics | Headers & Wire Housings RECPT 14P SCREW LOCK low profile plastic RoHS: Compliant | 45 |
|
$12.4500 / $18.4700 | Buy Now |
DISTI #
73776419
|
RS | RECPT ASSY,14 POSN, SCR LK, L PF, IDC D-Sub Connectors | TE Connectivity 553597-1 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Box | 0Box |
|
$10.2500 | Buy Now |
DISTI #
AMP553597-1
|
Heilind Electronics | RECPT ASSY14 POSNSCR LKL PF | Americas - 0 in Stock |
|
$12.8109 / $13.0021 | Buy Now |
|
Onlinecomponents.com | RECPT ASSY,14 POSN,SCR LK,L PF RoHS: Compliant |
123 Partner Stock |
|
$11.9000 / $16.8000 | Buy Now |
DISTI #
65675137
|
Verical | Conn SCSI RCP 14 POS 1.27mm IDT RA Cable Mount 14 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$12.0000 / $12.4700 | Buy Now |
DISTI #
16390189
|
Verical | Conn SCSI RCP 14 POS 1.27mm IDT RA Cable Mount 14 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 23 |
|
$12.0000 / $12.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553597-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
553597-1
TE Connectivity
RECPT ASSY,14 POSN,SCR LK,L PF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.62 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | 553596-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |