Part Details for 5536501-4 by TE Connectivity
Overview of 5536501-4 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5536501-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3871
|
Newark | 5536501-4 - 2Mm Fb, asy,192,sig, hdr, sl,4.25 Rohs Compliant: Yes |Amp Te Connectivity 5536501-4 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6500 / $45.3100 | Buy Now |
DISTI #
76AC8958
|
Newark | High Speed/Modular Conn 192P 4 Row Signal Solder |Amp Te Connectivity 5536501-4 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5600 / $36.9100 | Buy Now |
DISTI #
73K1673
|
Newark | Hard Metric Connector, Header, 192 Position, Product Range:Z-Pack Series, No. Of Contacts:192Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5536501-4 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0400 | Buy Now |
DISTI #
A31558-ND
|
DigiKey | CONN HEADER FUTUREBUS 192POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Tube |
679 In Stock |
|
$28.8764 / $41.0300 | Buy Now |
DISTI #
5536501-4
|
Avnet Americas | Conn Backplane HDR 192 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: 5536501-4) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$25.3660 / $30.5252 | Buy Now |
DISTI #
571-5536501-4
|
Mouser Electronics | High Speed / Modular Connectors 192P 4 ROW SIGNAL SOLDER VERTICAL RoHS: Compliant | 0 |
|
$29.7400 / $40.1500 | Order Now |
DISTI #
72135254
|
RS | Connector, 2MM, Fb, Asy,192,Sig, Hdr, Sl,4.25 | TE Connectivity 5536501-4 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5800 | RFQ |
|
Future Electronics | 192 Signal Position 2 mm Plug Through Hole Futurebus+ Connector RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$26.0600 | Buy Now |
|
Future Electronics | 192 Signal Position 2 mm Plug Through Hole Futurebus+ Connector RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$26.0600 | Buy Now |
DISTI #
AMP5536501-4
|
Heilind Electronics | 2MM FBASY192SIGHDRSL4.25 | Americas - 0 in Stock |
|
$31.6127 | Buy Now |
Part Details for 5536501-4
5536501-4 CAD Models
5536501-4 Part Data Attributes
|
5536501-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536501-4
TE Connectivity
2MM FB,ASY,192,SIG,HDR,SL,4.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.622 inch | |
Body Depth | 0.669 inch | |
Body Length | 3.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .69778 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 192 | |
Withdrawl Force-Min | .11954 N |