Part Details for 5536510-1 by TE Connectivity
Overview of 5536510-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5536510-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1675
|
Newark | Hard Metric Connector, Receptacle, 24Pos, Product Range:Z-Pack Series, No. Of Contacts:24Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5536510-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 | Buy Now |
DISTI #
A31567-ND
|
DigiKey | CONN RCPT FUTUREBUS 24P EDGE MNT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
315 In Stock |
|
$14.4150 / $15.4700 | Buy Now |
DISTI #
5536510-1
|
Avnet Americas | Conn Backplane RCP 24 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5536510-1) RoHS: Compliant Min Qty: 960 Package Multiple: 48 Lead time: 10 Weeks, 2 Days Container: Tube | 0 |
|
$13.6074 / $16.3750 | Buy Now |
DISTI #
571-5536510-1
|
Mouser Electronics | High Speed / Modular Connectors 24P 4 ROW SIGNAL SOLDER RT ANGLE RoHS: Compliant | 480 |
|
$14.4000 / $15.8600 | Buy Now |
DISTI #
72135249
|
RS | Connector, 2MM, Fb, Asy,264,Sig, Rec, Sl,3.53 | TE Connectivity 5536510-1 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6700 | RFQ |
|
Future Electronics | 2MM FB,ASY,264,SIG,REC,SL,3.53 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$14.6200 | Buy Now |
DISTI #
AMP5536510-1
|
Heilind Electronics | 2MM FB,ASY,264,SIG,REC,SL,3.53 | Americas - 0 in Stock |
|
$16.9584 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB,4 ROW, 3.53mm LEAD LENGTH RoHS: Compliant | 0 |
|
$14.6200 / $42.9000 | Buy Now |
DISTI #
AMP5536510-1
|
Interstate Connecting Components | 2MM FB,ASY,264,SIG,REC,SL,3.53 | 0 |
|
$16.9584 | Buy Now |
DISTI #
5536510-1
|
Avnet Abacus | Conn Backplane RCP 24 POS 2mm Press Fit RA Thru-Hole (Alt: 5536510-1) RoHS: Compliant Min Qty: 6720 Package Multiple: 960 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5536510-1
5536510-1 CAD Models
5536510-1 Part Data Attributes
|
5536510-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536510-1
TE Connectivity
2MM FB,ASY,264,SIG,REC,SL,3.53
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.464 inch | |
Body Depth | 0.805 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.139 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .15012 N |