Part Details for 5536514-4 by TE Connectivity
Overview of 5536514-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5536514-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2638
|
Newark | 2Mmfb, asy,192,sig, hdr, en,4.25 |Amp Te Connectivity 5536514-4 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2300 | Buy Now |
DISTI #
96Y2781
|
Newark | 2Mmfb, asy,192,sig, hdr, en,4.25 |Amp Te Connectivity 5536514-4 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6200 | Buy Now |
DISTI #
A115448-ND
|
DigiKey | CONN HEADER FUTUREBUS 192POS PCB Min Qty: 360 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.6236 | Buy Now |
DISTI #
5536514-4
|
Avnet Americas | Conn Backplane HDR 192 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5536514-4) RoHS: Not Compliant Min Qty: 360 Package Multiple: 72 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$26.0224 / $31.3151 | Buy Now |
DISTI #
571-5536514-4
|
Mouser Electronics | High Speed / Modular Connectors 2MMFB,ASY,192,SIG HDR,EN,4.25 RoHS: Compliant | 0 |
|
$31.5100 | Order Now |
DISTI #
72135713
|
RS | Connector, 2MM, fb, Asy,192,Sig, Hdr, En,4.25 | TE Connectivity 5536514-4 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$41.7500 | RFQ |
|
Future Electronics | 192 POS 2MM FUTUREBUS+ PLUG HEADER ASSY RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$28.2400 | Buy Now |
|
Future Electronics | 192 POS 2MM FUTUREBUS+ PLUG HEADER ASSY RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$28.2400 | Buy Now |
DISTI #
AMP5536514-4
|
Heilind Electronics | 2MMFBASY192SIGHDREN4.25 | Americas - 0 in Stock |
|
$32.4308 | Buy Now |
|
Onlinecomponents.com | PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm, 4 ROW, 5.00 mm MATING LENGTH PRESS FIT LEAD RoHS: Compliant | 0 |
|
$28.2400 / $79.3900 | Buy Now |
Part Details for 5536514-4
5536514-4 CAD Models
5536514-4 Part Data Attributes
|
5536514-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536514-4
TE Connectivity
2MMFB,ASY,192,SIG,HDR,EN,4.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Additional Feature | Z-PACK | |
Body Breadth | 0.622 inch | |
Body Depth | 0.669 inch | |
Body Length | 3.77 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
Withdrawl Force-Min | .1112 N |