-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM FB,ASY,008,PWR,HDR,EN,4.25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A31576-ND
|
DigiKey | CONN HEADER FUTUREBUS 8POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
579 In Stock |
|
$3.5916 / $5.5100 | Buy Now |
DISTI #
5536603-1
|
Avnet Americas | Conn Backplane HDR 8Power POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5536603-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$2.9550 / $3.5560 | Buy Now |
DISTI #
571-5536603-1
|
Mouser Electronics | High Speed / Modular Connectors 8P VERT HDR RoHS: Compliant | 42 |
|
$3.5800 / $5.5100 | Buy Now |
DISTI #
73776434
|
RS | 2MM FB, ASY,008,PWR, HDR, EN,4.25, Rectangular Power Connectors | TE Connectivity 5536603-1 Min Qty: 576 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8700 | RFQ |
|
Future Electronics | 8 Position 6.00 mm Pitch Press-Fit Futurebus Through Hole Backplane Connector RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Container: Tube | 0Tube |
|
$3.4800 | Buy Now |
DISTI #
AMP5536603-1
|
Heilind Electronics | 2MM FB,ASY,008,PWR,HDR,EN,4.25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM FB,ASY,008,PWR,HDR,EN,4.25 RoHS: Compliant |
260 In Stock |
|
$3.4700 / $4.6800 | Buy Now |
DISTI #
5536603-1
|
Avnet Americas | Conn Backplane HDR 8Power POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5536603-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$2.9550 / $3.5560 | Buy Now |
DISTI #
5536603-1
|
Avnet Americas | Conn Backplane HDR 8Power POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5536603-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$2.9550 / $3.5560 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1804 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5536603-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5536603-1
TE Connectivity
2MM FB,ASY,008,PWR,HDR,EN,4.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.622 inch | |
Body Depth | 0.668 inch | |
Body Length | 0.466 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.3908 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |