Part Details for 5536607-1 (ALTERNATE: 5536607-1) by TE Connectivity
Overview of 5536607-1 (ALTERNATE: 5536607-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5536607-1 (ALTERNATE: 5536607-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70041817
|
RS | Z-PACK Series 2mm Pitch Futurebus+ Backplane Conn, Female, Right Angle, 8 Way | TE Connectivity 5536607-1 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2400 / $7.4800 | RFQ |