-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-554395-000-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$342.5100 / $355.9500 | Buy Now |
DISTI #
554395-000
|
Avnet Americas | Cable Accessories HexaShield Adapters/Ferrule Kits Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 554395-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$280.4270 / $337.4630 | Buy Now |
DISTI #
RYCHEX41-AB-00-25-A12-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX41-AB-00-25-A12-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX41-AB-00-25-A12-1 |
5 Partner Stock |
|
$326.2500 / $351.4800 | Buy Now |
DISTI #
59789402
|
Verical | Unscreened Backshells Adapters Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$321.1800 / $333.7800 | Buy Now |
DISTI #
554395-000
|
Avnet Americas | Cable Accessories HexaShield Adapters/Ferrule Kits Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 554395-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$280.4270 / $337.4630 | Buy Now |
DISTI #
RYCHEX41-AB-00-25-A12-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX41-AB-00-25-A12-1 | 0 |
|
Buy Now | |
DISTI #
4317144
|
Farnell | CIRCULAR CLAMPS-STRAIN RELIEFS CONNECTOR RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 4 |
|
$457.9895 | Buy Now |
|
Master Electronics | HEX41-AB-00-25-A12-1 |
5 Partner Stock |
|
$326.2500 / $351.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
554395-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554395-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |