-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
B0570-B | Coilcraft Inc | Inverter Transformer, 12W |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Mini Mi II™ Tray RoHS: Compliant |
12600 Partner Stock |
|
$0.2164 / $0.3826 | Buy Now |
DISTI #
18777650
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Thru-Hole Mini Mi II Tray RoHS: Compliant Min Qty: 259 Package Multiple: 1 | Americas - 12600 |
|
$0.2230 / $0.2420 | Buy Now |
DISTI #
554540570-MOL
|
TME | 55454-0570 Min Qty: 148 | 12600 |
|
$0.2351 / $0.2547 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16380 |
|
RFQ | |
DISTI #
C1S516500146589
|
Chip1Stop | Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Mini Mi II? Tray RoHS: Compliant | 12600 |
|
$0.2600 / $0.3010 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Mini Mi II™ Tray RoHS: Compliant |
12600 Partner Stock |
|
$0.2164 / $0.3826 | Buy Now |
DISTI #
10194244
|
TestEquity LLC | Molex 55454-0570 1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 5 Circuits | 12600 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55454-0570
Molex
Buy Now
Datasheet
|
Compare Parts:
55454-0570
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |