-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 12 Contacts(Side1), 12 Contacts(Side2), Male-Male, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7889
|
Newark | Mini Mi2 1Rowrelaywaferassyw/Pnlmut12Ckt/Molex |Molex 55482-1219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 / $0.7330 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Wire Adapter M/M 12 POS 1.25mm ST Panel Mount Mini Mi II™ Bag RoHS: Compliant |
3327 Partner Stock |
|
$0.5090 / $0.8220 | Buy Now |
DISTI #
4251812
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 1700 |
|
$1.2888 | Buy Now |
|
Master Electronics | Conn Wire to Wire Adapter M/M 12 POS 1.25mm ST Panel Mount Mini Mi II™ Bag RoHS: Compliant |
3327 Partner Stock |
|
$0.5090 / $0.8220 | Buy Now |
DISTI #
10194273
|
TestEquity LLC | Molex 55482-1219 1.25mm Pitch Mini Mi II Wire-to-Wire Adapter, 12 Circuits | 3327 |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55482-1219
Molex
Buy Now
Datasheet
|
Compare Parts:
55482-1219
Molex
Board Connector Adapter, 12 Contacts(Side1), 12 Contacts(Side2), Male-Male, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNT | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 12 | |
Number of Contacts:Side 2 | 12 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |