-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 13 Contacts(Side1), 13 Contacts(Side2), Male-Male, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
1800 Partner Stock |
|
$0.2646 / $0.4372 | Buy Now | |
DISTI #
4251813
|
Farnell | RoHS: Compliant Min Qty: 184 Container: Each | 0 |
|
$0.7515 | Buy Now |
|
Master Electronics |
1800 Partner Stock |
|
$0.2646 / $0.4372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55482-1319
Molex
Buy Now
Datasheet
|
Compare Parts:
55482-1319
Molex
Board Connector Adapter, 13 Contacts(Side1), 13 Contacts(Side2), Male-Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNT | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 13 | |
Number of Contacts:Side 2 | 13 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |