-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 19 Contacts(Side1), 19 Contacts(Side2), Male-Male, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
119197-HMC652LP2E | Analog Devices | HMC652LP2E Evaluation Board | |
119197-HMC658LP2 | Analog Devices | HMC658LP2 Evaluation PCB | |
119197-HMC656LP2 | Analog Devices | HMC656LP2 Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1021
|
Newark | Mini Mi2 1Rowrelaywaferassyw/Pnlmut19Ckt/Molex |Molex 55482-1919 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.7380 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Wire Adapter M/M 19 POS 1.25mm ST Panel Mount Mini Mi II™ Bag RoHS: Compliant | 0 |
|
$0.2808 / $0.4628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55482-1919
Molex
Buy Now
Datasheet
|
Compare Parts:
55482-1919
Molex
Board Connector Adapter, 19 Contacts(Side1), 19 Contacts(Side2), Male-Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNT | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 19 | |
Number of Contacts:Side 2 | 19 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |