55487-0719
Molex
Description: Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 55487-0719 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
90719-409HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54mm Pitch, Vertical, 4.52mm (0.178in) Mating, 2.69mm (0.106in) Tail.
87690-719LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row, Double Body, Polarization, 18 Positions, 2.54mm (0.100in) Pitch

Price & Stock for 55487-0719 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R2143
Newark 2.0 Wtb Header Assy St 7Ckt |Molex 55487-0719 RoHS: Not Compliant Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4150
$0.4150 Buy Now
Onlinecomponents.com 2.00mm Pitch Wire-to-Board Header, Vertical, Shrouded, High Wall Type, with Inner Positive Lock, Lead-Free, 7 Circuits RoHS: Compliant 0
  • 10,800 $0.4650
  • 21,600 $0.4420
  • 43,200 $0.4200
$0.4200 / $0.4650 Buy Now

CAD Models for 55487-0719 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 55487-0719 by Molex

55487-0719
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. 55487-0719
    Molex
    Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 55487-0719

This table gives cross-reference parts and alternative options found for 55487-0719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55487-0719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95820-27E0 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 55487-0719 vs 95820-27E0
92990-407 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 55487-0719 vs 92990-407
BH07B-PASK Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, JST Manufacturing 55487-0719 vs BH07B-PASK
95820-17C0 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 55487-0719 vs 95820-17C0
95820-17B1 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 55487-0719 vs 95820-17B1
AM1D-200-07-6-G Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Antelec 55487-0719 vs AM1D-200-07-6-G
89400-0710 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Molex 55487-0719 vs 89400-0710
95820-27A0 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 55487-0719 vs 95820-27A0
95890-107 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 55487-0719 vs 95890-107
4-172429-7 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 55487-0719 vs 4-172429-7

Related Parts for 55487-0719

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55487-0719 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55487-0719 by Molex

Select Manufacturer
Which Manufacturer of 55487-0719 would you like to use for your alert(s)?
  • Please alert me when 55487-0719 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55487-0719 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55487-0719 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55487-0719 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55487-0719.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55487-0719 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: