Part Details for 554948-4 by TE Connectivity
Overview of 554948-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 554948-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6164
|
Newark | Plug Kit. 24 Posn. Scr Lk.shld |Amp Te Connectivity 554948-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$9.5300 / $14.1800 | Buy Now |
|
Onlinecomponents.com | Conn IEEE 488 PL 24 POS 2.16mm IDT ST Cable Mount 24 Terminal 1 Port Bag RoHS: Compliant |
179 Partner Stock |
|
$3.9900 / $8.3500 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 24 CONTACT(S), MALE, IDC TERMINAL, PLUG | 8 |
|
$12.1500 / $16.2000 | Buy Now |
DISTI #
TE Connectivity 554948-4
|
PEI Genesis | Telecom and Datacom Connecto | 179 |
|
Buy Now | |
|
Master Electronics | Conn IEEE 488 PL 24 POS 2.16mm IDT ST Cable Mount 24 Terminal 1 Port Bag RoHS: Compliant |
179 Partner Stock |
|
$3.9900 / $8.3500 | Buy Now |
Part Details for 554948-4
554948-4 CAD Models
554948-4 Part Data Attributes
|
554948-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554948-4
TE Connectivity
24 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CHAMP | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 24 |