554953-1
Description: PLUG KIT,50 POSN,BAIL LK, SHLD

Overview of 554953-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for 554953-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90F4155
Newark Mini D Ribbon Connector, Plug, 50 Position, Idc/Idt, No. Of Contacts:50Contacts, Gender:Plug, Connector Type:Micro D, Contact Termination Type:Idc/Idt, Product Range:Champ Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 554953-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $21.8400
  • 250 $21.1800
$21.1800 / $21.8400 Buy Now
DISTI # 96Y2788
Newark D-Sub Standard Connectors Plug Kit 50 Posn Bai |Amp Te Connectivity 554953-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $24.7600
  • 5 $24.2000
  • 10 $23.7700
$23.7700 / $24.7600 Buy Now
DISTI # A15011-ND
DigiKey CONN PLUG 50POS STR IDC Min Qty: 1 Lead time: 13 Weeks Container: Bag 184
In Stock
  • 1 $10.8400
  • 10 $9.8000
  • 25 $9.5404
  • 50 $9.1774
  • 100 $8.5033
  • 250 $8.4515
  • 500 $8.1404
  • 1,000 $7.2589
$7.2589 / $10.8400 Buy Now
DISTI # 554953-1
Avnet Americas Conn IEEE 488 PL 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Bag - Bulk (Alt: 554953-1) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks, 3 Days Container: Bulk 0
  • 200 $23.4939
  • 300 $22.8321
  • 500 $22.1703
  • 1,000 $21.5085
  • 2,000 $20.8467
  • 10,000 $20.1849
  • 20,000 $19.5231
$19.5231 / $23.4939 Buy Now
DISTI # 571-554953-1
Mouser Electronics D-Sub Standard Connectors PLUG KIT 50 POSN BAI RoHS: Compliant 197
  • 1 $19.9300
$19.9300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Bag 0
Bag
  • 200 $19.4700
$19.4700 Buy Now
DISTI # AMP554953-1
Heilind Electronics PLUG KIT50 POSNBAIL LK SHLD Americas - 0 in Stock
  • 200 $24.6941
  • 310 $24.3309
$24.3309 / $24.6941 Buy Now
Onlinecomponents.com PLUG KIT,50 POSN,BAIL LK, SHLD RoHS: Compliant 894 Partner Stock
  • 1 $60.0400
  • 10 $59.1400
  • 25 $58.2500
  • 50 $57.3800
  • 100 $30.3800
  • 150 $21.3800
  • 200 $20.9500
$20.9500 / $60.0400 Buy Now
DISTI # 11589275
Verical Conn IEEE 488 PL 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 894
  • 1 $25.1500
  • 16 $24.6700
  • 31 $24.2100
  • 61 $23.7400
  • 200 $23.2800
$23.2800 / $25.1500 Buy Now
Bristol Electronics   29
RFQ
Bristol Electronics   Min Qty: 1 2
  • 1 $6.7200
$6.7200 Buy Now
Quest Components 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG 37
  • 1 $22.6000
  • 12 $21.4700
  • 24 $20.3400
$20.3400 / $22.6000 Buy Now
Quest Components 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG 23
  • 1 $4.2000
  • 3 $3.5000
  • 8 $3.0800
$3.0800 / $4.2000 Buy Now
Quest Components 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG 4
  • 1 $12.9746
  • 3 $12.1097
$12.1097 / $12.9746 Buy Now
Quest Components 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG 1
  • 1 $9.0000
  • 2 $6.0000
$6.0000 / $9.0000 Buy Now
DISTI # 5549531-TEC
TME 554953-1 Min Qty: 2 894
  • 2 $27.8067
  • 16 $24.5580
  • 31 $24.0913
  • 61 $23.6376
  • 200 $23.1683
$23.1683 / $27.8067 Buy Now
DISTI # AMP554953-1
Interstate Connecting Components PLUG KIT50 POSNBAIL LK SHLD 0
  • 200 $24.6941
  • 310 $24.3309
$24.3309 / $24.6941 Buy Now
DISTI # 554953-1
Avnet Abacus Conn IEEE 488 PL 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Bag (Alt: 554953-1) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 554953-1
Avnet Abacus Conn IEEE 488 PL 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Bag (Alt: 554953-1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100610753
Chip1Stop Conn IEEE 488 PL 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Bag RoHS: Compliant 894
  • 4 $28.5000
  • 16 $27.8000
  • 31 $25.7000
  • 61 $25.1000
  • 200 $23.5000
$23.5000 / $28.5000 Buy Now
Master Electronics PLUG KIT,50 POSN,BAIL LK, SHLD RoHS: Compliant 894 Partner Stock
  • 1 $60.0400
  • 10 $59.1400
  • 25 $58.2500
  • 50 $57.3800
  • 100 $30.3800
  • 150 $21.3800
  • 200 $20.9500
$20.9500 / $60.0400 Buy Now

CAD Models for 554953-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 554953-1 by TE Connectivity

554953-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
CHAMP
Body/Shell Style
PLUG
Cable Types
DISCRETE, ROUND
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.045 inch
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE OXIDE
MIL Conformance
NO
Mains Connector Rating
3.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
BAIL MOUNT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3.5 A
Shell Finish
NICKEL
Shell Material
CARBON STEEL
Terminal Pitch
2.16 mm
Termination Type
IDC
Total Number of Contacts
50
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 554953-1
    TE Connectivity
    PLUG KIT,50 POSN,BAIL LK, SHLD
    VS

Related Parts for 554953-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 554953-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 554953-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 554953-1 would you like to use for your alert(s)?
  • Please alert me when 554953-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 554953-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 554953-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 554953-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 554953-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 554953-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: