-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG KIT,50 POSN,SCR LK, SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4154
|
Newark | Mini D Ribbon Connector, Plug, 50 Position, Idc/Idt, No. Of Contacts:50Contacts, Gender:Plug, Connector Type:I/O, Contact Termination Type:Idc/Idt, Product Range:Champ Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 554954-2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4100 | Buy Now |
DISTI #
76AC8984
|
Newark | Plug Kit 50 Posn Scr Lk Shld |Amp Te Connectivity 554954-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4700 / $33.6300 | Buy Now |
DISTI #
A24315-ND
|
DigiKey | CONN PLUG 50POS STR IDC Min Qty: 1 Lead time: 15 Weeks Container: Bag |
136 In Stock |
|
$16.6700 / $17.9000 | Buy Now |
DISTI #
554954-2
|
Avnet Americas | Conn SCSI PL 50 POS IDT ST Cable Mount 50 Terminal 1 Port Individual Kit - Bulk (Alt: 554954-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$15.7368 / $18.9376 | Buy Now |
DISTI #
571-5549542
|
Mouser Electronics | D-Sub Standard Connectors 50P PLUG KIT RoHS: Compliant | 34 |
|
$19.0600 / $22.4200 | Buy Now |
|
Future Electronics | "PLUG KIT,50 POSN,SCR LK, SHLD" RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$15.7000 | Buy Now |
DISTI #
AMP554954-2
|
Heilind Electronics | PLUG KIT50 POSNSCR LK SHLD | Americas - 0 in Stock |
|
$19.6122 / $19.9050 | Buy Now |
|
Onlinecomponents.com | PLUG KIT,50 POSN,SCR LK, SHLD RoHS: Compliant |
232 In Stock |
|
$15.7000 / $22.4400 | Buy Now |
DISTI #
74091637
|
Verical | Conn IEEE 488 RCP 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2018 | Americas - 189 |
|
$18.9677 / $27.6695 | Buy Now |
DISTI #
65675318
|
Verical | Conn IEEE 488 RCP 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 37 |
|
$26.3700 / $33.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
554954-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
554954-2
TE Connectivity
PLUG KIT,50 POSN,SCR LK, SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | BAIL MOUNT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |