There are no models available for this part yet.
Overview of 555-13895 by Stellar labs (MCM Electronics)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN82C54-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | |
D8254-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | |
AM9513AJC | Rochester Electronics | 9513A - Micro Peripheral IC |
Price & Stock for 555-13895 by Stellar labs (MCM Electronics)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T1633
|
Newark | Cable, Xlr, 8 Send/4 Return, 49Ft, Connector Type A:Xlr Plug, Connector Type B:Xlr Jack, Cable Length - Imperial:49Ft, Cable Length - Metric:15M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Stellar Labs 555-13895 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$77.6300 / $85.2200 | Buy Now |