Part Details for 555-15477 by MCM Electronics / MCM Custom Audio
Overview of 555-15477 by MCM Electronics / MCM Custom Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN82C54-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | |
D8254-2 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | |
AM9513AJC | Rochester Electronics | 9513A - Micro Peripheral IC |
Price & Stock for 555-15477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T4414
|
Newark | Rack Shelf, 3U, Steel, Black, Rack U Height:3U, External Width - Metric:482.6Mm, External Depth - Metric:368.3Mm, For Use With:19" Racks And Equipments, External Width - Imperial:19", External Depth - Imperial:14.5", Product Range:- Rohs Compliant: Yes |Mcm Custom Audio 555-15477 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$24.2700 / $25.4200 | Buy Now |