Part Details for 55508-128TRLF by Amphenol FCi
Overview of 55508-128TRLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55508-128TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG55508-128TRLF
|
Heilind Electronics | 55508-128TRLF-LPVCC 2.3 T.E SM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG55508-128TRLF
|
Interstate Connecting Components | 55508-128TRLF-LPVCC 2.3 T.E SM | 0 |
|
Buy Now |
Part Details for 55508-128TRLF
55508-128TRLF CAD Models
55508-128TRLF Part Data Attributes
|
55508-128TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
55508-128TRLF
Amphenol FCi
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for 55508-128TRLF
This table gives cross-reference parts and alternative options found for 55508-128TRLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55508-128TRLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55508-028TRLF | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 28 Positions, 2mm (0.079inch), Vertical. | Amphenol Communications Solutions | 55508-128TRLF vs 55508-028TRLF |
55508-328LF | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 28 Positions, 2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 55508-128TRLF vs 55508-328LF |
55508-128LF | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 28 Positions, 2.00mm (0.079in) Pitch. | Amphenol Communications Solutions | 55508-128TRLF vs 55508-128LF |
55508-028 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 55508-128TRLF vs 55508-028 |
55508-028LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 55508-128TRLF vs 55508-028LF |
55508-328LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 55508-128TRLF vs 55508-328LF |
55508-128 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | 55508-128TRLF vs 55508-128 |
55508-028TRLF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 55508-128TRLF vs 55508-028TRLF |
55508-128LF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 55508-128TRLF vs 55508-128LF |