Part Details for 555154-1 by TE Connectivity
Overview of 555154-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 555154-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3 | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 553 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Pin, Pc Tail Terminal, Locking | 10 |
|
$1.0000 / $1.2000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Pin, Pc Tail Terminal, Locking | 7 |
|
$1.0000 / $1.2000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Pin, Pc Tail Terminal, Locking | 6 |
|
$1.7360 / $2.1700 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 6 Contacts, Pin, Pc Tail Terminal, Locking | 432 |
|
$3.3165 / $6.0300 | Buy Now |
Part Details for 555154-1
555154-1 CAD Models
555154-1 Part Data Attributes
|
555154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
555154-1
TE Connectivity
PHONE CONNECTOR,PCB MNT,6 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 35.584 N |