-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, 0.049 inch Pitch, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-55516-1609
|
Mouser Electronics | I/O Connectors Small-MGC Plg Inner Inner Hsg Assy 16Ckt RoHS: Compliant | 0 |
|
$7.2200 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board PL 16 POS 1.25mm ST Tray RoHS: Compliant |
33600 Partner Stock |
|
$0.7440 / $1.2270 | Buy Now |
|
Master Electronics | Conn Wire to Board PL 16 POS 1.25mm ST Tray RoHS: Compliant |
33600 Partner Stock |
|
$0.7440 / $1.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55516-1609
Molex
Buy Now
Datasheet
|
Compare Parts:
55516-1609
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, 0.049 inch Pitch, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.32 inch | |
Body Depth | 0.701 inch | |
Body Length | 0.667 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 48.928 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Total Number of Contacts | 16 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | 2.89954 N |
This table gives cross-reference parts and alternative options found for 55516-1609. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55516-1609, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0877597630 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Molex | 55516-1609 vs 0877597630 |
FCN-754P016-AU/0-HN | HEADER CONNECTOR,PCB MNT,RECEPT,16 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 55516-1609 vs FCN-754P016-AU/0-HN |
FCN-754P016-SN/0 | CONNECTOR, 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | FUJITSU Component Ltd | 55516-1609 vs FCN-754P016-SN/0 |
BG125-35-A-1-2-0440-N-B | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | 55516-1609 vs BG125-35-A-1-2-0440-N-B |
DP-1-16-2 | Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch | Marktech Optoelectronics | 55516-1609 vs DP-1-16-2 |
BG125-35-A-1-1-0440-N-B | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | 55516-1609 vs BG125-35-A-1-1-0440-N-B |
FCN-754P016-AU/0 | Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | 55516-1609 vs FCN-754P016-AU/0 |
BTBH011-PTM16GFT | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | MMT Corp | 55516-1609 vs BTBH011-PTM16GFT |
CA3316P10I0-NH | Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle, | Cvilux Corporation | 55516-1609 vs CA3316P10I0-NH |
FA11-016 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Plug | KEL Corporation | 55516-1609 vs FA11-016 |