-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,24 POS,V/M,SCR LK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2811
|
Newark | I/O Connectors Rcpt Assy 24 Pos V/M Scr Lk |Amp Te Connectivity 5554501-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13365 |
|
$17.9100 | Buy Now |
DISTI #
19R2769
|
Newark | Rcpt Assy,24 Pos, v/M, scr Lk |Amp Te Connectivity 5554501-2 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 | Buy Now |
DISTI #
2266-5554501-2-ND
|
DigiKey | CONN RCPT 24POS PCB SOLDER Min Qty: 5 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
13365 In Stock |
|
$12.0700 / $16.5200 | Buy Now |
DISTI #
5554501-2-ND
|
DigiKey | CONN RCPT 24POS PCB SOLDER Min Qty: 5 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8721 | Buy Now |
DISTI #
5554501-2
|
Avnet Americas | Conn IEEE 488 RCP 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port - Trays (Alt: 5554501-2) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 338 |
|
$12.7760 / $15.3745 | Buy Now |
DISTI #
571-5554501-2
|
Mouser Electronics | I/O Connectors RCPT ASSY 24 POS V/M SCR LK RoHS: Compliant | 0 |
|
$15.4700 | Order Now |
DISTI #
73776474
|
RS | RCPT ASSY,24 POS, V/M, SCR LK, PCB D-Sub Connectors | TE Connectivity 5554501-2 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0600 | RFQ |
|
Future Electronics | RCPT ASSY,24 POS,V/M,SCR LK RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$14.0800 | Buy Now |
DISTI #
AMP5554501-2
|
Heilind Electronics | RCPT ASSY24 POSV/MSCR LK | Americas - 0 in Stock |
|
$15.9223 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,24 POS,V/M,SCR LK RoHS: Compliant |
13365 Partner Stock |
|
$11.8800 / $18.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5554501-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5554501-2
TE Connectivity
RCPT ASSY,24 POS,V/M,SCR LK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | EMI SHIELD | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.169 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 11841 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |