-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555077-1) MJ,LPF,R/A,6P/6C,SMT,PNL STOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8745
|
Newark | Cat3 Rj25 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amp Te Connectivity 5555077-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
Buy Now | |
DISTI #
A31432-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1022 In Stock |
|
$2.3923 / $3.9900 | Buy Now |
DISTI #
5555077-1
|
Avnet Americas | PCB Mounted Jacks - Single Port Multi-po - Trays (Alt: 5555077-1) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 10411794 Factory Stock |
|
$2.1174 / $2.5480 | Buy Now |
DISTI #
42K8745
|
Avnet Americas | PCB Mounted Jacks - Single Port Multi-po - Bulk (Alt: 42K8745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
RFQ | |
DISTI #
571-5555077-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6/6 SMT LO PRO R/A RoHS: Compliant | 584 |
|
$2.5700 / $4.5200 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Surface Mount RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 Container: Tray | 618Tray |
|
$2.1500 / $2.2700 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Surface Mount RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2432 Package Multiple: 152 Container: Tray | 0Tray |
|
$2.1500 / $2.2700 | Buy Now |
DISTI #
AMP5555077-1
|
Heilind Electronics | MJLPFR/A6P/6CSMTPNL STOP | Americas - 0 in Stock |
|
$2.6388 / $2.6782 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,6P/6C,SMT,PNL STOP RoHS: Compliant |
2695 Partner Stock |
|
$2.2700 / $3.3600 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK | 6 |
|
$3.0200 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555077-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555077-1
TE Connectivity
(5555077-1) MJ,LPF,R/A,6P/6C,SMT,PNL STOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | POLYPHENYLENE SULFIDE | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |